TruComponents 240968 USB Charger with 2 USB A ports skt

MPN
240968
EAN-13
4064161079547
Order Code
24-0968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.61
3+ £10.15
5+ £9.73
10+ £9.53
25+ £9.34
50+ £9.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

USB-charging plug with 2 USB A-connections.
Type A
No. of Contacts 24
Mounting Direction Panel
Bore Ø 29mm
Case Material Plastic
Connector standard USB 2.0 type A plug
Connector Type Socket, built-in
Factory colour Black
Misc Attribute TC-9070412
Nominal current (details) 2.1 A x 2
Nominal voltage (details) 12-24V DC
Pins 2
Plastic free packaging Plastic-free packaging
Type B USB 2.0 port A

Reviews

Be the first to submit a review

Trustpilot