TruComponents 240926 USB 2.0-IP67 skt, build-in USB B-skt on 5 pin skt

Image Representative of Range

TruComponents 240926 USB 2.0-IP67 skt, build-in USB B-skt on 5 pin skt

MPN
240926
EAN-13
2050004952162
Order Code
24-0926
Country of Origin
Taiwan
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.93
3+ £22.89
5+ £21.94
10+ £21.49
25+ £21.06
50+ £20.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TruComponents 240926 USB 2.0-IP67 Socket, designed for durability and versatility in demanding environments! This innovative component features a built-in USB B socket with a 5-pin configuration, ensuring seamless connectivity for all your devices
Type USB Connector
Gender Socket
No. of Contacts 4
Connector Type Socket, built-in
Misc Attribute 1 USB B-socket on 5 pin. Connector
Misc Attribute 2 TC-A-USB-BPFS-203

Reviews

Be the first to submit a review

Trustpilot