TruComponents 240954 USB A + USB C® skt w/protective cap, blue LED, round

MPN
240954
EAN-13
4064161315164
Order Code
24-0954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.58
3+ £11.08
5+ £10.62
10+ £10.40
25+ £10.20
50+ £10.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 932 in stock

TruComponents 240954 USB A + USB C® socket, featuring a protective cap and a striking blue LED indicator. This round socket combines modern design with functionality, making it perfect for a variety of applications—from DIY electronics to home appliances.
Type Socket and Cap
Gender Socket
No. of Contacts 2
Mounting Direction Panel
Case Material Nylon 6.6 UL 94V-2
Connection Type C CEE 7/16 plug 6.3mm
Connector Type Socket
Factory colour Black
Maximum Temperature 45°C
Min. temperature -30°C
Misc Attribute 1 Round
Blue LED
Misc Attribute 2 TC-12114140
Mounting Hole Diameter 29mm
Nominal voltage (details) 12 V DC
24V DC
Number of pins 2
Plastic free packaging Plastic-free packaging
Type A Type C CEE 7/16 plug 6.3mm

Reviews

Be the first to submit a review

Trustpilot