TruComponents 240935 Ultra Slim USB Connector Plug, mount USB A (SMT) Plug

MPN
240935
EAN-13
2050004952261
Order Code
24-0935
Country of Origin
Taiwan
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.766
10+ £0.750
25+ £0.735
50+ £0.721
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

USB socket for PCB mounting · Ultra-flat.
Type USB Socket
Gender Plug
No. of Contacts 4
Mounting Direction Vertical
Connector standard USB 2.0
Connector Type Plug, mount
Misc Attribute 1 TC-A-USB A-LP-SMT-C-203
Misc Attribute 2 USB A (SMT)
Misc Attribute 3 SMT

Reviews

Be the first to submit a review

Trustpilot