TruComponents 240967 USB charger, type A, 2 ports skt

MPN
240967
EAN-13
4064161079530
Order Code
24-0967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.52
3+ £10.06
5+ £9.65
10+ £9.45
25+ £9.26
50+ £9.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 500 in stock

With this USB-mounted socket, two devices can be charged at the same time comfortably.
Type A
Gender Socket
Bore Ø 21.2mm
Case Material Plastic
Connector standard USB 2.0 type A plug
Connector Type Socket, built-in
Factory colour Black
Length 37mm
Misc Attribute TC-9070408
Nominal current (details) 2.1 A x 2
Pins 2
Plastic free packaging Plastic-free packaging
Type B USB 2.0 port A
Width 21.2mm

Reviews

Be the first to submit a review

Trustpilot