TruComponents 605250 USB-mounted skt 2.0 USB-jack type A ⇔ USB-jack type B

TruComponents 240877 USB-mounted socket, designed for seamless connections between USB Type A and Type B jacks.
Description Image Product Buy Pricing (Ex VAT) Type Gender No. of Contacts Mounting Direction Bore Ø Connector standard Connection Connector Type Factory colour Material (details) Length Height Maximum Temperature Misc Attribute 1 Min. temperature Misc Attribute 2 Number of pins Type A Temperature Range Plastic free packaging
TruComponents 240877 USB-mounted skt 2.0 USB-jack type A USB-jack type B
TruComponents 240877 USB-mounted skt 2.0 USB-jack type A USB-jack type B
Standard range
Order code: 24-0877
MPN: 240877

Despatched within 4 working days - 359 in stock
1+ £14.24
3+ £13.62
5+ £13.06
10+ £12.79
25+ £12.53
50+ £12.29
Price per unit Ex VAT
USB Socket Socket 4 Panel 22mm USB 2.0 Silver 33.3mm USB-jack type A ⇔ USB-jack type B USB-02 4 USB 2.0 port A
TruComponents 240878 USB-mounted skt 2.0 USB skt type B to USB-skt type A
TruComponents 240878 USB-mounted skt 2.0 USB skt type B to USB-skt type A
Standard range
Order code: 24-0878
MPN: 240878

Despatched within 4 working days - 886 in stock
1+ £13.46
3+ £12.88
5+ £12.34
10+ £12.09
25+ £11.85
50+ £11.61
Price per unit Ex VAT
USB Socket Socket 4 Panel 22mm USB 2.0 Silver 31.8mm USB socket type B to USB-socket type A USB-03 4 USB 2.0 port B
TruComponents 240883 USB-mounted skt 2.0 USB skt type B to USB-skt type A
TruComponents 240883 USB-mounted skt 2.0 USB skt type B to USB-skt type A
Standard range
Order code: 24-0883
MPN: 240883

Despatched within 4 working days - 139 in stock
1+ £13.86
3+ £13.26
5+ £12.71
10+ £12.45
25+ £12.20
50+ £11.96
Price per unit Ex VAT
USB Socket Socket 4 Panel 22mm USB 2.0 Black 31.8mm USB socket type B to USB-socket type A USB-03-BK 4 USB 2.0 port B
TruComponents 240908 USB-Plug,screw connection, straight Mini USB,type B
TruComponents 240908 USB-Plug,screw connection, straight Mini USB,type B
Order code: 24-0908
MPN: 240908
2+ £3.63
3+ £3.48
5+ £3.33
10+ £3.27
25+ £3.21
50+ £3.15
Price per unit Ex VAT
USB Connector Plug 5 Straight USB 2.0 Connection block, pluggable Plug, straight 32mm 11mm Mini USB-plug type B MN-USB4M -40 - +85°C
TruComponents 240909 USB-Plug,screw connection, straight Micro USB-type B
TruComponents 240909 USB-Plug,screw connection, straight Micro USB-type B
Standard range
Order code: 24-0909
MPN: 240909

Despatched within 4 working days - 648 in stock
1+ £4.50
3+ £4.30
5+ £4.12
10+ £4.04
25+ £3.96
50+ £3.87
Price per unit Ex VAT
USB Connector Plug 5 Straight USB 2.0 Connection block, pluggable Plug, straight 31mm 11mm Micro USB-plug type B MN-USB4M -40 - +85°C
TruComponents 240969 2.0 Typ-B Micro USB skt type B
TruComponents 240969 2.0 Typ-B Micro USB skt type B
Standard range
Order code: 24-0969
MPN: 240969

Despatched within 4 working days - 438 in stock
10+ £0.601
25+ £0.588
50+ £0.577
Price per unit Ex VAT
USB Socket Socket 5 Horizontal Micro-USB 2.0 type B socket Solder Socket, horizontal mount Nickel plated +80°C Micro USB socket type B -30°C Micro-USB 2.0 Typ-B Plastic-free packaging
TruComponents 240971 Micro USB skt, horiz mount SMD Micro USB skt type B
TruComponents 240971 Micro USB skt, horiz mount SMD Micro USB skt type B
Standard range
Order code: 24-0971
MPN: 240971

Despatched within 4 working days - 555 in stock
5+ £0.785
10+ £0.769
25+ £0.753
50+ £0.739
Price per unit Ex VAT
USB Socket Socket 5 Horizontal Micro-USB 2.0 type B socket Socket, horizontal mount Nickel plated +80°C Micro-USB 2.0 Typ-B SMD -30°C Micro USB socket type B Plastic-free packaging

Trustpilot