TruComponents 240969 2.0 Typ-B Micro USB skt type B

MPN
240969
EAN-13
4064161150970
Order Code
24-0969
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.601
25+ £0.588
50+ £0.577
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 438 in stock

TruComponents 240969 Micro USB Socket. Designed for reliability and efficiency, this Type-B connector ensures a secure fit for all your devices. Perfect for electronics projects, gadgets, and repairs, it boasts a durable construction that withstands everyday use.
Type USB Socket
Gender Socket
No. of Contacts 5
Mounting Direction Horizontal
Connection Solder
Connector standard Micro-USB 2.0 type B socket
Connector Type Socket, horizontal mount
Material (details) Nickel plated
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 1 Micro USB socket type B
Misc Attribute 2 Micro-USB 2.0 Typ-B
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot