TruComponents 240878 USB-mounted skt 2.0 USB skt type B to USB-skt type A

MPN
240878
EAN-13
4016139052090
Order Code
24-0878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.46
3+ £12.88
5+ £12.34
10+ £12.09
25+ £11.85
50+ £11.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 886 in stock

TruComponents 240878 USB-mounted socket, designed for reliable and efficient data transfer
Type USB Socket
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Bore Ø 22mm
Connector standard USB 2.0
Factory colour Silver
Length 31.8mm
Misc Attribute 1 USB socket type B to USB-socket type A
Misc Attribute 2 USB-03
Number of pins 4
Type A USB 2.0 port B
Type B USB 2.0 port A

Reviews

Be the first to submit a review

Trustpilot