TruComponents 240909 USB-Plug,screw connection, straight Micro USB-type B

MPN
240909
EAN-13
4016139278391
Order Code
24-0909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.50
3+ £4.30
5+ £4.12
10+ £4.04
25+ £3.96
50+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 648 in stock

TruComponents 240909 USB Plug, designed for optimal functionality and durability. This straight Micro USB Type B connector features a reliable screw connection that ensures a stable and secure attachment, perfect for powering devices and data transmission.
Type USB Connector
Gender Plug
No. of Contacts 5
Mounting Direction Straight
Connection Connection block, pluggable
Connector standard USB 2.0
Connector Type Plug, straight
Height 11mm
Length 31mm
Misc Attribute 1 Micro USB-plug type B
Misc Attribute 2 MN-USB4M
Temperature Range -40 - +85°C
Width 24.5mm

Reviews

Be the first to submit a review

Trustpilot