TruComponents 240877 USB-mounted skt 2.0 USB-jack type A USB-jack type B

MPN
240877
EAN-13
4016139051987
Order Code
24-0877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.24
3+ £13.62
5+ £13.06
10+ £12.79
25+ £12.53
50+ £12.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 359 in stock

TruComponents 240877 USB-mounted socket, designed for seamless connections between USB Type A and Type B jacks.
Type USB Socket
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Bore Ø 22mm
Connector standard USB 2.0
Factory colour Silver
Length 33.3mm
Misc Attribute 1 USB-jack type A ⇔ USB-jack type B
Misc Attribute 2 USB-02
Number of pins 4
Type A USB 2.0 port A
Type B USB 2.0 connector B

Reviews

Be the first to submit a review

Trustpilot