TruComponents 240908 USB-Plug,screw connection, straight Mini USB,type B

Order Code:

24-0908

Brand: TruComponents MPN: 240908 EAN-13: 4016139278384

Discontinued


TruComponents 240908 USB Plug, featuring a robust screw connection and a sleek straight Mini USB Type B design. Perfect for various electronic projects, this reliable plug ensures a stable data transfer and power supply, making it ideal for DIY enthusiasts, hobbyists, and professionals alike
Type USB Connector
Connection Connection block, pluggable
Connector standard USB 2.0
Connector Type Plug, straight
Height 11mm
Length 32mm
Misc Attribute 1 Mini USB-plug type B
Misc Attribute 2 MN-USB4M
Temperature Range -40 - +85°C
Width 24.5mm

You may also like


Trustpilot