TruComponents 240971 Micro USB skt, horiz mount SMD Micro USB skt type B

MPN
240971
EAN-13
4064161149462
Order Code
24-0971
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.785
10+ £0.769
25+ £0.753
50+ £0.739
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 555 in stock

TruComponents 240971 Micro USB Socket, designed for smooth horizontal mounting in SMD applications.
Type USB Socket
Gender Socket
No. of Contacts 5
Mounting Direction Horizontal
Connector standard Micro-USB 2.0 type B socket
Connector Type Socket, horizontal mount
Material (details) Nickel plated
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 1 Micro-USB 2.0 Typ-B SMD
Misc Attribute 2 Micro USB socket type B
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot