TruComponents 240883 USB-mounted skt 2.0 USB skt type B to USB-skt type A

MPN
240883
EAN-13
4016139051956
Order Code
24-0883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.86
3+ £13.26
5+ £12.71
10+ £12.45
25+ £12.20
50+ £11.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

TruComponents 240883 USB-mounted socket, designed specifically for effortless integration of USB Type B to USB Type A. Whether you're building a custom project or upgrading your existing hardware, this high-quality socket guarantees reliable performance and durability.
Type USB Socket
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Bore Ø 22mm
Connector standard USB 2.0
Factory colour Black
Length 31.8mm
Misc Attribute 1 USB socket type B to USB-socket type A
Misc Attribute 2 USB-03-BK
Number of pins 4
Type A USB 2.0 port B
Type B USB 2.0 port A

Reviews

Be the first to submit a review

Trustpilot