TruComponents 605239 D-SUB connector Pins: 9 Wire

TRUCOMPONENTS 150667 D-SUB connector pins, designed for superior performance and durability. Each pin is crafted to provide secure and efficient connections, making them ideal for a wide range of applications in computing, telecommunications, and industrial machinery.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Connection Angle Plating Material Contact Material Layout Misc Attribute No. of Rows Number of pins Temperature Range Test Voltage Type Plug / Socket Mounting Type Factory colour Plastic free packaging
TruComponents 150667 D-SUB connector Pins: 9 Wire
TruComponents 150667 D-SUB connector Pins: 9 Wire
Order code: 15-0667
MPN: 150667
2+ £3.07
5+ £2.91
10+ £2.84
25+ £2.79
50+ £2.75
100+ £2.70
Price per unit Ex VAT
9 180° Brass nickel plated Brass nickel plated 8 signal pins TC-9744128 2 9 -40 to 70°C 230V AC Connector Pins Connector type Wire Black Plastic-free packaging
TruComponents 150668 D-SUB socket Pins: 9 Wire
TruComponents 150668 D-SUB socket Pins: 9 Wire
Standard range
Order code: 15-0668
MPN: 150668

Available to back orderPlease contact us for lead time
2+ £3.12
5+ £2.96
10+ £2.90
25+ £2.84
50+ £2.79
100+ £2.75
Price per unit Ex VAT
9 180° Brass Brass 8 signal pins TC-9744132 2 9 Socket Pins Connector type Wire Black Plastic-free packaging
TruComponents 150669 D-SUB connector Pins: 15 Wire
TruComponents 150669 D-SUB connector Pins: 15 Wire
Standard range
Order code: 15-0669
MPN: 150669

Available to back orderPlease contact us for lead time
1+ £4.13
5+ £3.90
10+ £3.83
25+ £3.76
50+ £3.69
100+ £3.63
Price per unit Ex VAT
15 180° Brass Brass 15 signal pins TC-9744136 2 15 -40 to 70°C Connector Pins Connector type Wire Black Plastic-free packaging
TruComponents 150671 D-SUB socket Pins: 15 Wire
TruComponents 150671 D-SUB socket Pins: 15 Wire
Standard range
Order code: 15-0671
MPN: 150671

Available to back orderPlease contact us for lead time
1+ £3.99
5+ £3.72
10+ £3.65
25+ £3.58
50+ £3.52
100+ £3.46
Price per unit Ex VAT
15 180° Brass Brass 3 high current/coaxial pins TC-9744144 3 15 -40 to 70°C Socket Pins Connector type Wire Black Plastic-free packaging
TruComponents 150672 D-SUB connector Pins: 15 Wire
TruComponents 150672 D-SUB connector Pins: 15 Wire
Order code: 15-0672
MPN: 150672
1+ £3.99
5+ £3.75
10+ £3.68
25+ £3.61
50+ £3.55
100+ £3.49
Price per unit Ex VAT
15 180° Brass Brass 3 high current/coaxial pins TC-9744148 3 15 -40 to 70°C Connector Pins Connector type Wire Black Plastic-free packaging
TruComponents 150673 D-SUB connector Pins: 20 Wire
TruComponents 150673 D-SUB connector Pins: 20 Wire
Standard range
Order code: 15-0673
MPN: 150673

Available to back orderPlease contact us for lead time
1+ £5.03
5+ £4.75
10+ £4.66
25+ £4.58
50+ £4.50
100+ £4.42
Price per unit Ex VAT
20 180° Brass gold plated Brass gold plated 19 signal pins TC-9744152 2 20 -40 to 70°C 230V AC Connector Pins Connector type Wire Black Plastic-free packaging
TruComponents 150674 D-SUB connector Pins: 25 Wire
TruComponents 150674 D-SUB connector Pins: 25 Wire
Order code: 15-0674
MPN: 150674
1+ £5.26
5+ £4.97
10+ £4.87
25+ £4.79
50+ £4.70
100+ £4.62
Price per unit Ex VAT
25 Brass gold plated Brass gold plated TC-9744156 2 25 -40 to 70°C 230V AC Connector Pins Connector type Wire Black Plastic-free packaging

Trustpilot