TruComponents 150667 D-SUB connector Pins: 9 Wire

MPN
150667
EAN-13
4064161199016
Order Code
15-0667
Country of Origin
China
View Full Product Range (7)

Discontinued


TRUCOMPONENTS 150667 D-SUB connector pins, designed for superior performance and durability. Each pin is crafted to provide secure and efficient connections, making them ideal for a wide range of applications in computing, telecommunications, and industrial machinery.
Plug / Socket Connector type
Mounting Type Wire
No. of Ways 9
Connection Angle 180°
Plating Material Brass nickel plated
Contact Material Brass nickel plated
Factory colour Black
Layout 8 signal pins
Misc Attribute TC-9744128
No. of Rows 2
Number of pins 9
Plastic free packaging Plastic-free packaging
Temperature Range -40 to 70°C
Test Voltage 230V AC
Type Connector Pins

Trustpilot