TruComponents 150669 D-SUB connector Pins: 15 Wire

MPN
150669
EAN-13
4064161199078
Order Code
15-0669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.13
5+ £3.90
10+ £3.83
25+ £3.76
50+ £3.69
100+ £3.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 253 in stock

TRUCOMPONENTS 150669 D-SUB Connector Pins! Designed for reliability and durability, these 15-pin D-SUB connectors are perfect for a wide range of applications, from industrial machinery to consumer electronics
Plug / Socket Connector type
Mounting Type Wire
No. of Ways 15
Connection Angle 180°
Plating Material Brass
Contact Material Brass
Factory colour Black
Layout 15 signal pins
Misc Attribute TC-9744136
No. of Rows 2
Number of pins 15
Plastic free packaging Plastic-free packaging
Temperature Range -40 to 70°C
Type Connector Pins

Reviews

Be the first to submit a review

Trustpilot