TruComponents 150673 D-SUB connector Pins: 20 Wire

MPN
150673
EAN-13
4064161199030
Order Code
15-0673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.03
5+ £4.75
10+ £4.66
25+ £4.58
50+ £4.50
100+ £4.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

TRUCOMPONENTS 150673 D-SUB Connector Pins, a must-have for seamless connectivity. With 20 pins, these high-quality connectors ensure robust, reliable connections essential for signal integrity in various applications ranging from industrial machinery to computer hardware.
Plug / Socket Connector type
Mounting Type Wire
No. of Ways 20
Connection Angle 180°
Plating Material Brass gold plated
Contact Material Brass gold plated
Factory colour Black
Layout 19 signal pins
Misc Attribute TC-9744152
No. of Rows 2
Number of pins 20
Plastic free packaging Plastic-free packaging
Temperature Range -40 to 70°C
Test Voltage 230V AC
Type Connector Pins

Reviews

Be the first to submit a review

Trustpilot