TruComponents 150668 D-SUB socket Pins: 9 Wire

MPN
150668
EAN-13
4064161199085
Order Code
15-0668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.12
5+ £2.96
10+ £2.90
25+ £2.84
50+ £2.79
100+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

TRUCOMPONENTS 150668 D-SUB Socket Pins, designed for uncompromising performance and durability. Each pin is meticulously crafted to ensure a perfect fit and optimal connectivity, making them ideal for a wide range of applications from data communication to industrial equipment.
Plug / Socket Connector type
Mounting Type Wire
No. of Ways 9
Connection Angle 180°
Plating Material Brass
Contact Material Brass
Factory colour Black
Layout 8 signal pins
Misc Attribute TC-9744132
No. of Rows 2
Number of pins 9
Plastic free packaging Plastic-free packaging
Type Socket Pins

Reviews

Be the first to submit a review

Trustpilot