TruComponents 150672 D-SUB connector Pins: 15 Wire

MPN
150672
EAN-13
4064161199047
Order Code
15-0672
Country of Origin
China
View Full Product Range (7)

Discontinued


TRUCOMPONENTS 150672 D-SUB Connector Pins, designed for superior performance and durability. Each pack includes 15 high-quality pins, perfect for a variety of applications including computers, industrial equipment, and communication devices. Crafted from premium materials, these pins ensure reliable connectivity and minimal signal loss, providing a solid foundation for your wiring needs
Plug / Socket Connector type
Mounting Type Wire
No. of Ways 15
Connection Angle 180°
Plating Material Brass
Contact Material Brass
Factory colour Black
Layout 3 high current/coaxial pins
Misc Attribute TC-9744148
No. of Rows 3
Number of pins 15
Plastic free packaging Plastic-free packaging
Temperature Range -40 to 70°C
Type Connector Pins

Trustpilot