TruComponents 150674 D-SUB connector Pins: 25 Wire

Image Representative of Range

TruComponents 150674 D-SUB connector Pins: 25 Wire

MPN
150674
EAN-13
4064161199023
Order Code
15-0674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.26
5+ £4.97
10+ £4.87
25+ £4.79
50+ £4.70
100+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

TRUCOMPONENTS 150674 D-SUB connector pins, designed for versatile 25-wire applications. Crafted to meet rigorous industry standards, these high-quality pins offer excellent conductivity and ease of use, ensuring a secure and stable connection every time.
Type Connector Pins
Plug / Socket Connector type
Mounting Type Wire
No. of Ways 25
Plating Material Brass gold plated
Contact Material Brass gold plated
Factory colour Black
Misc Attribute TC-9744156
No. of Rows 2
Number of pins 25
Plastic free packaging Plastic-free packaging
Temperature Range -40 to 70°C
Test Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot