TruComponents 150671 D-SUB socket Pins: 15 Wire

MPN
150671
EAN-13
4064161199054
Order Code
15-0671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.99
5+ £3.72
10+ £3.65
25+ £3.58
50+ £3.52
100+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

TRUCOMPONENTS 150671 D-SUB Socket Pins, designed for optimal performance and reliability. With 15 precision-engineered wire connection points, these socket pins ensure secure and efficient connectivity for all your D-SUB interface needs.
Plug / Socket Connector type
Mounting Type Wire
No. of Ways 15
Connection Angle 180°
Plating Material Brass
Contact Material Brass
Factory colour Black
Layout 3 high current/coaxial pins
Misc Attribute TC-9744144
No. of Rows 3
Number of pins 15
Plastic free packaging Plastic-free packaging
Temperature Range -40 to 70°C
Type Socket Pins

Reviews

Be the first to submit a review

Trustpilot