TOOLCRAFT 1060320 Washer Stainless Steel A2 1.7mm 4mm 1000pieces |
13-1841
|
|
Back order - 10 availableBack-order availability date - 16/11/2026
|
1+ £8.54
Price per unit Ex VAT
|
1.7mm |
Stainless Steel |
Stainless steel |
DIN 125 |
A2 |
|
0.3mm |
4mm |
|
Washer |
TOOLCRAFT 106698 Washer Steel Zinc Galvanised 3.2x6 mm 500 pieces |
13-1892
|
|
Despatched within 4 working days - 20 in stock
|
2+ £3.23
Price per unit Ex VAT
|
3.2mm |
Zinc Plated |
Steel |
DIN 433 |
zinc galvanized |
|
0.5mm |
6mm |
|
Washer |
TOOLCRAFT 1067782 Washer Stainless Steel A2 5.3x15mm 100 pieces |
13-1893
|
|
Despatched within 4 working days - 6 in stock
|
1+ £5.80
Price per unit Ex VAT
|
5.3mm |
Stainless Steel |
Stainless steel |
DIN 7349 |
A2 |
|
2mm |
15mm |
|
Washer |
TOOLCRAFT 146444 Washer Steel Zinc Galvanised 8.4mm x 24mm 100 pieces |
13-1979
|
|
Despatched within 4 working days - 15 in stock
|
1+ £6.11
Price per unit Ex VAT
|
8.4mm |
Zinc Plated |
Steel |
DIN 9021 |
zinc galvanized |
|
2mm |
24mm |
|
Washer |
TOOLCRAFT 147810 Washer Steel Zinc Galvanized 4.3mm 200pieces |
13-1980
|
|
Despatched within 4 working days - 10 in stock
|
3+ £1.79
Price per unit Ex VAT
|
4.3mm |
Zinc Plated |
Steel |
|
zinc galvanized |
ISO 7089 |
0.8mm |
9mm |
ISO 7089 |
Washer |
TOOLCRAFT147812 Steel Washer 6.4mm 12mm Zinc Galvanised 100 pieces |
13-1981
|
|
Despatched within 4 working days - 73 in stock
|
3+ £1.94
Price per unit Ex VAT
|
6.4mm |
Zinc Plated |
Steel |
|
zinc galvanized |
ISO 7089 |
1.6mm |
12mm |
ISO 7089 |
Washer |
TOOLCRAFT 159249 Washer Steel Zinc Galvanised 5.3x12mm 200 pieces |
13-1994
|
|
Despatched within 4 working days - 67 in stock
|
2+ £3.88
Price per unit Ex VAT
|
5.3mm |
Zinc Plated |
Steel |
|
zinc galvanized |
|
1mm |
12mm |
|
Washer |