TOOLCRAFT 146444 Washer Steel Zinc Galvanised 8.4mm x 24mm 100 pieces

Image Representative of Range

TOOLCRAFT 146444 Washer Steel Zinc Galvanised 8.4mm x 24mm 100 pieces

MPN
146444
Brand
Toolcraft
EAN-13
4053199266524
Order Code
13-1979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Toolcraft manufactures the Washer 8.4 mm 24 mm, designed from steel with a zinc-galvanized finish for enhanced corrosion resistance. This pack contains 100 washers, ideal for securing and distributing loads in construction and mechanical applications. The precision engineering makes it suitable for demanding environments where durability is essential.
Type Washer
Inside Diameter 8.4mm
Finish Zinc Plated
Material Steel
DIN Standard DIN 9021
Material properties zinc galvanized
Material thickness 2mm
Outside Diameter 24mm

Reviews

Be the first to submit a review

Trustpilot