TOOLCRAFT 147810 Washer Steel Zinc Galvanized 4.3mm 200pieces

Image Representative of Range

TOOLCRAFT 147810 Washer Steel Zinc Galvanized 4.3mm 200pieces

MPN
147810
Brand
Toolcraft
EAN-13
4053199278039
Order Code
13-1980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Toolcraft manufactures these steel washers, zinc galvanised for enhanced durability. Each washer measures 4.3 mm in inner diameter and 9 mm in outer diameter. They are ideal for securing and distributing loads in mechanical and construction applications.
Type Washer
Inside Diameter 4.3mm
Finish Zinc Plated
Material Steel
ISO standard ISO 7089
Material properties zinc galvanized
Material thickness 0.8mm
Outside Diameter 9mm
Standards ISO 7089

Reviews

Be the first to submit a review

Trustpilot