TOOLCRAFT147812 Steel Washer 6.4mm 12mm Zinc Galvanised 100 pieces

Image Representative of Range

TOOLCRAFT147812 Steel Washer 6.4mm 12mm Zinc Galvanised 100 pieces

MPN
147812
Brand
Toolcraft
EAN-13
4053199278053
Order Code
13-1981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The Toolcraft Washer 147812 is made of steel with a zinc galvanized finish, measuring 6.4 mm by 12 mm. This product is available as a pack of 100 pieces, enhancing durability and resistance to corrosion. Ideal for use in construction and mechanical applications, it ensures secure and reliable fastening.
Type Washer
Inside Diameter 6.4mm
Finish Zinc Plated
Material Steel
ISO standard ISO 7089
Material properties zinc galvanized
Material thickness 1.6mm
Outside Diameter 12mm
Standards ISO 7089

Reviews

Be the first to submit a review

Trustpilot