TOOLCRAFT 1067782 Washer Stainless Steel A2 5.3x15mm 100 pieces

Image Representative of Range

TOOLCRAFT 1067782 Washer Stainless Steel A2 5.3x15mm 100 pieces

MPN
1067782
Brand
Toolcraft
EAN-13
4053199447510
Order Code
13-1893
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Toolcraft washer, model 1067782, is made from stainless steel A2, providing robust corrosion resistance. Measuring 5.3 mm inner diameter and 15 mm outer diameter, it is designed for secure fitting in various applications. Ideal for construction and mechanical assembly, this set contains 100 pieces.
Type Washer
Inside Diameter 5.3mm
Finish Stainless Steel
Material Stainless steel
DIN Standard DIN 7349
Material properties A2
Material thickness 2mm
Outside Diameter 15mm

Reviews

Be the first to submit a review

Trustpilot