TOOLCRAFT 159249 Washer Steel Zinc Galvanised 5.3x12mm 200 pieces

Image Representative of Range

TOOLCRAFT 159249 Washer Steel Zinc Galvanised 5.3x12mm 200 pieces

MPN
159249
Brand
Toolcraft
EAN-13
4053199304196
Order Code
13-1994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Toolcraft's steel zinc-galvanized washer, model 159249, measures 5.3 mm by 12 mm and comes in a pack of 200 pieces. It is designed for durability and corrosion resistance. Ideal for securing bolts or screws in various construction and mechanical applications.
Type Washer
Inside Diameter 5.3mm
Finish Zinc Plated
Material Steel
Material properties zinc galvanized
Material thickness 1mm
Outside Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot