TOOLCRAFT 1060320 Washer Stainless Steel A2 1.7mm 4mm 1000pieces

Image Representative of Range

TOOLCRAFT 1060320 Washer Stainless Steel A2 1.7mm 4mm 1000pieces

MPN
1060320
Brand
Toolcraft
EAN-13
4053199373529
Order Code
13-1841
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 16/11/2026

The Toolcraft washer is made from stainless steel A2, providing robustness and resistance to corrosion. It measures 1.7 mm inner diameter and 4 mm outer diameter, suitable for various fastening applications. Commonly used in construction and mechanical assemblies, the pack contains 1000 pieces.
Type Washer
Inside Diameter 1.7mm
Finish Stainless Steel
Material Stainless steel
DIN Standard DIN 125
Material properties A2
Material thickness 0.3mm
Outside Diameter 4mm

Reviews

Be the first to submit a review

Trustpilot