TOOLCRAFT 106698 Washer Steel Zinc Galvanised 3.2x6 mm 500 pieces

Image Representative of Range

TOOLCRAFT 106698 Washer Steel Zinc Galvanised 3.2x6 mm 500 pieces

MPN
106698
Brand
Toolcraft
EAN-13
4053199025084
Order Code
13-1892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Toolcraft washer is made of steel with a zinc galvanised finish, providing excellent corrosion resistance. It features dimensions of 3.2 mm inner diameter and 6 mm outer diameter, making it suitable for various fastening applications. This set includes 500 washers, ideal for both professional and DIY projects.
Type Washer
Inside Diameter 3.2mm
Finish Zinc Plated
Material Steel
DIN Standard DIN 433
Material properties zinc galvanized
Material thickness 0.5mm
Outside Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot