Toolcraft TO-5061975 Universal Tool Box Empty 315x140x395mm Durable |
07-7321
|
|
|
1+ £26.05
Price per unit Ex VAT
|
140mm |
395mm |
315mm |
Silver |
Aluminium |
|
(W x H x D) 315 x 140 x 395 mm |
Silver |
125mm |
285mm |
380mm |
|
2.135kg |
|
Tool box (empty) |
Universal |
Toolcraft TO-7565037 Universal Toolbox Empty 330x272x82mm Durable Storage |
07-7834
|
|
Despatched within 4 working days - 1,182 in stock
|
1+ £19.00
Price per unit Ex VAT
|
82mm |
330mm |
272mm |
Silver |
PP |
Foam padding |
(L x W x H) 330 x 272 x 82 mm |
Blue |
|
|
|
Plastic-free packaging |
592g |
|
Tool box (empty) |
Universal |
Toolcraft TO-7565040 Universal Toolbox Empty 280x230x82 mm Durable |
07-7835
|
|
Despatched within 4 working days - 795 in stock
|
1+ £18.00
Price per unit Ex VAT
|
82mm |
280mm |
230mm |
Silver |
PP |
Foam padding |
(L x W x H) 280 x 230 x 82 mm |
|
193mm |
272mm |
75mm |
Plastic-free packaging |
417g |
|
Tool box (empty) |
Universal |
Toolcraft TO-7565043 Universal Toolbox Empty LxWxH 280x230x55 mm |
07-7836
|
|
Despatched within 4 working days - 144 in stock
|
1+ £12.00
Price per unit Ex VAT
|
55mm |
280mm |
230mm |
Silver |
PP |
Foam padding |
(L x W x H) 280 x 230 x 55 mm |
|
193mm |
272mm |
48mm |
Plastic-free packaging |
371g |
|
Tool box (empty) |
Universal |
Toolcraft TO-7565046 Universal Toolbox Empty 240x200x55mm 1pc |
07-7837
|
|
Despatched within 4 working days - 208 in stock
|
1+ £10.78
Price per unit Ex VAT
|
55mm |
240mm |
200mm |
Silver |
PP |
Foam padding |
(L x W x H) 240 x 200 x 55 mm |
|
155mm |
235mm |
50mm |
Plastic-free packaging |
294g |
|
Tool box (empty) |
Universal |
Toolcraft TO-7703739 Universal Toolbox: Aluminium Custom Foam Lockable |
07-7856
|
|
Despatched within 4 working days - 816 in stock
|
1+ £34.00
Price per unit Ex VAT
|
230mm |
90mm |
330mm |
Silver |
Aluminium |
Foam padding |
(W x H x D) 330 x 230 x 90 mm |
Silver |
215mm |
315mm |
50mm |
Plastic-free packaging |
1280g |
5kg |
Tool box (empty) |
Universal |
Toolcraft TO-7746855 Universal Tool Box Empty Aluminium Customisable Foam |
07-7866
|
|
|
1+ £23.05
Price per unit Ex VAT
|
90mm |
230mm |
330mm |
|
Aluminium |
Foam padding |
(W x H x D) 330 x 90 x 230 mm |
Black |
50mm |
315mm |
215mm |
Plastic-free packaging |
1300g |
|
Tool box (empty) |
Universal |