Toolcraft TO-5061975 Universal Tool Box Empty 315x140x395mm Durable

MPN
TO-5061975
Brand
Toolcraft
EAN-13
4053199544417
Order Code
07-7321
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Toolcraft TO-5061975 is an empty toolbox with dimensions of 315 x 140 x 395 mm, designed for storing and organising tools. Manufactured by Toolcraft, this durable and spacious container is ideal for both professional and personal use. Typical applications include keeping various tools neatly arranged for easy access during projects or repairs.
Type Tool box (empty)
Height 140mm
Length 395mm
Width 315mm
Colour Silver
Material Aluminium
Dim (W x H x D) 315 x 140 x 395 mm
Factory colour Silver
Inside height 125mm
Inside Width 285mm
Internal depth 380mm
Range of uses Universal
Weight 2.135kg

Reviews

Be the first to submit a review

Trustpilot