Toolcraft TO-7565040 Universal Toolbox Empty 280x230x82 mm Durable

Image Representative of Range

Toolcraft TO-7565040 Universal Toolbox Empty 280x230x82 mm Durable

MPN
TO-7565040
Brand
Toolcraft
EAN-13
4064161202143
Order Code
07-7835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 795 in stock

The Toolcraft TO-7565040 Universal Tool box is a compact storage solution measuring 280 x 230 x 82 mm. As an empty tool box, it is designed for organising and transporting small tools and accessories. Ideal for DIY enthusiasts and professionals, it provides a portable and durable option for tool management.
Type Tool box (empty)
Height 82mm
Length 280mm
Width 230mm
Colour Silver
Material PP
Car phone holder features Foam padding
Dim (L x W x H) 280 x 230 x 82 mm
Inside height 193mm
Inside Width 272mm
Internal depth 75mm
Plastic free packaging Plastic-free packaging
Range of uses Universal
Weight 417g

Reviews

Be the first to submit a review

Trustpilot