Toolcraft TO-7565043 Universal Toolbox Empty LxWxH 280x230x55 mm

Image Representative of Range

Toolcraft TO-7565043 Universal Toolbox Empty LxWxH 280x230x55 mm

MPN
TO-7565043
Brand
Toolcraft
EAN-13
4064161202150
Order Code
07-7836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 144 in stock

The Toolcraft TO-7565043 is an empty tool box measuring 280 x 230 x 55 mm, ideal for organizing small tools and accessories. Designed by Toolcraft, this compact and robust toolbox is perfect for both professional and DIY use. Its lightweight structure makes it easy to transport and store.
Type Tool box (empty)
Height 55mm
Length 280mm
Width 230mm
Colour Silver
Material PP
Car phone holder features Foam padding
Dim (L x W x H) 280 x 230 x 55 mm
Inside height 193mm
Inside Width 272mm
Internal depth 48mm
Plastic free packaging Plastic-free packaging
Range of uses Universal
Weight 371g

Reviews

Be the first to submit a review

Trustpilot