Toolcraft TO-7565037 Universal Toolbox Empty 330x272x82mm Durable Storage

Image Representative of Range

Toolcraft TO-7565037 Universal Toolbox Empty 330x272x82mm Durable Storage

MPN
TO-7565037
Brand
Toolcraft
EAN-13
4064161202136
Order Code
07-7834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,182 in stock

The Toolcraft TO-7565037 Universal Tool Box is an empty storage solution with dimensions of 330 x 272 x 82 mm. Designed for versatile use, this compact toolbox is ideal for organising and transporting small tools and accessories. Its sturdy construction ensures durability for both professional and personal use.
Type Tool box (empty)
Height 82mm
Length 330mm
Width 272mm
Colour Silver
Material PP
Car phone holder features Foam padding
Dim (L x W x H) 330 x 272 x 82 mm
Factory colour Blue
Plastic free packaging Plastic-free packaging
Range of uses Universal
Weight 592g

Reviews

Be the first to submit a review

Trustpilot