Toolcraft TO-7703739 Universal Toolbox: Aluminium Custom Foam Lockable

Image Representative of Range

Toolcraft TO-7703739 Universal Toolbox: Aluminium Custom Foam Lockable

MPN
TO-7703739
Brand
Toolcraft
EAN-13
4064161216072
Order Code
07-7856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 816 in stock

The Toolcraft Universal Tool Box (empty) measures 330 x 230 x 90 mm, offering compact storage ideal for organizing small tools and accessories. Manufactured by Toolcraft, this durable toolbox is perfect for both professionals and hobbyists. Its lightweight and portable design make it easy to transport for on-site work or home projects.
Type Tool box (empty)
Height 230mm
Length 90mm
Width 330mm
Colour Silver
Material Aluminium
Car phone holder features Foam padding
Dim (W x H x D) 330 x 230 x 90 mm
Factory colour Silver
Inside height 215mm
Inside Width 315mm
Internal depth 50mm
Max. load Capacity 5kg
Plastic free packaging Plastic-free packaging
Range of uses Universal
Weight 1280g

Reviews

Be the first to submit a review

Trustpilot