Toolcraft TO-7746855 Universal Tool Box Empty Aluminium Customisable Foam

Image Representative of Range

Toolcraft TO-7746855 Universal Tool Box Empty Aluminium Customisable Foam

MPN
TO-7746855
Brand
Toolcraft
EAN-13
4064161218113
Order Code
07-7866
Country of Origin
China
View Full Product Range (7)

Discontinued


The Toolcraft TO-7746855 is an empty tool box measuring 330 x 90 x 230 mm. It provides a compact and sturdy storage solution for organising various tools. Ideal for both professional and personal use, this tool box is perfect for safely storing and transporting small tools and accessories.
Type Tool box (empty)
Height 90mm
Length 230mm
Width 330mm
Material Aluminium
Car phone holder features Foam padding
Dim (W x H x D) 330 x 90 x 230 mm
Factory colour Black
Inside height 50mm
Inside Width 315mm
Internal depth 215mm
Plastic free packaging Plastic-free packaging
Range of uses Universal
Weight 1300g

Trustpilot