Toolcraft TO-7565046 Universal Toolbox Empty 240x200x55mm 1pc

Image Representative of Range

Toolcraft TO-7565046 Universal Toolbox Empty 240x200x55mm 1pc

MPN
TO-7565046
Brand
Toolcraft
EAN-13
4064161202167
Order Code
07-7837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 208 in stock

The Toolcraft TO-7565046 empty tool box measures 240 x 200 x 55 mm. This compact and durable toolbox is ideal for storing and organising small tools or accessories. Suitable for both professional tradespeople and DIY enthusiasts who require a portable storage solution.
Type Tool box (empty)
Height 55mm
Length 240mm
Width 200mm
Colour Silver
Material PP
Car phone holder features Foam padding
Dim (L x W x H) 240 x 200 x 55 mm
Inside height 155mm
Inside Width 235mm
Internal depth 50mm
Plastic free packaging Plastic-free packaging
Range of uses Universal
Weight 294g

Reviews

Be the first to submit a review

Trustpilot