Toolcraft 890697 Hinge 60mm Steel Blue Galvanised 1pc |
07-7215
|
|
Despatched within 4 working days - 550 in stock
|
3+ £1.64
Price per unit Ex VAT
|
(L x W x H) 60 x 22.5 x 1.3 mm |
Steel, blue galvanised |
60mm |
22.5mm |
1.3mm |
Steel Hinge |
Toolcraft 890699 Hinge 100mm Steel Blue Galvanised 1pc |
07-7216
|
|
Despatched within 4 working days - 15 in stock
|
3+ £1.95
Price per unit Ex VAT
|
(L x W x H) 100 x 32 x 1.3 mm |
Steel, blue galvanised |
100mm |
32mm |
1.3mm |
Steel Hinge |
Toolcraft 890701 Narrow Hinges 30mm Steel Bright Galvanised 1pc |
07-7217
|
|
Despatched same day - 2 in stockFurther 273 despatched in 4 working days
|
5+ £1.25
Price per unit Ex VAT
|
(L x W x H) 30 x 22 x 0.9 mm |
Steel, bright galvanised. |
30mm |
22mm |
0.9mm |
Steel Hinge |
Toolcraft 890703 Narrow Hinges 40mm Steel Blue Galvanised 1pc |
07-7218
|
|
Despatched same day - 10 in stockFurther 172 despatched in 4 working days
|
3+ £1.43
Price per unit Ex VAT
|
(L x W x H) 40 x 26 x 0.9 mm |
Steel, blue galvanised |
40mm |
26mm |
0.9mm |
Steel Hinge |
Toolcraft 890704 Narrow Hinges Steel Blue Galvanised 50mm 1pc |
07-7219
|
|
Despatched same day - 3 in stockFurther 182 despatched in 4 working days
|
3+ £1.63
Price per unit Ex VAT
|
(L x W x H) 50 x 31 x 1.2 mm |
Steel, blue galvanised |
50mm |
31mm |
1.2mm |
Steel Hinge |
Toolcraft 890705 Hinge 60mm Steel Blue Galvanised 1pc |
07-7220
|
|
Despatched within 4 working days - 36 in stock
|
3+ £2.04
Price per unit Ex VAT
|
(L x W x H) 60 x 34 x 1.4 mm |
Steel, blue galvanised |
60mm |
34mm |
1.4mm |
Steel Hinge |
Toolcraft 890706 Narrow Hinge 80mm Steel Blue Galvanised 1pc |
07-7221
|
|
Despatched within 4 working days - 120 in stock
|
2+ £2.29
Price per unit Ex VAT
|
(L x W x H) 80 x 41 x 1.5 mm |
Steel, blue galvanised |
80mm |
41mm |
1.5mm |
Steel Hinge |