Toolcraft 890705 Hinge 60mm Steel Blue Galvanised 1pc

MPN
890705
Brand
Toolcraft
EAN-13
2050001215512
Order Code
07-7220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Toolcraft manufactures these narrow hinges, made from 60 mm steel with a blue galvanised finish. They are designed for durability and corrosion resistance. Typical applications include cabinet doors and small-scale carpentry projects.
Type Steel Hinge
Dimensions (L x W x H) 60 x 34 x 1.4 mm
Material Steel, blue galvanised
Length 60mm
Width 34mm
Height 1.4mm

Reviews

Be the first to submit a review

Trustpilot