Toolcraft 890706 Narrow Hinge 80mm Steel Blue Galvanised 1pc

MPN
890706
Brand
Toolcraft
EAN-13
2050001215529
Order Code
07-7221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

Toolcraft manufactures the narrow hinge, which is 80 mm in size and made of steel with a blue galvanised finish. This hinge is typically used for lightweight doors or cabinets due to its durable construction. Its corrosion-resistant coating makes it suitable for indoor or sheltered outdoor use.
Type Steel Hinge
Dimensions (L x W x H) 80 x 41 x 1.5 mm
Material Steel, blue galvanised
Length 80mm
Width 41mm
Height 1.5mm

Reviews

Be the first to submit a review

Trustpilot