Toolcraft 890704 Narrow Hinges Steel Blue Galvanised 50mm 1pc

MPN
890704
Brand
Toolcraft
EAN-13
2050001215505
Order Code
07-7219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockFurther 182 despatched in 4 working days

Toolcraft offers a narrow hinge made of 50 mm steel with a blue galvanised finish. This durable hinge is typically used for lightweight doors and cabinets. It's known for its corrosion-resistant properties.
Type Steel Hinge
Dimensions (L x W x H) 50 x 31 x 1.2 mm
Material Steel, blue galvanised
Length 50mm
Width 31mm
Height 1.2mm

Reviews

Be the first to submit a review

Trustpilot