Toolcraft 890699 Hinge 100mm Steel Blue Galvanised 1pc

MPN
890699
Brand
Toolcraft
EAN-13
2050001209467
Order Code
07-7216
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Toolcraft produces hinges with a width of 100 mm made from blue galvanised steel, ensuring durability and corrosion resistance. This hinge is suitable for secure connections in doors, gates, or cabinets. It's commonly used in various domestic and industrial applications.
Type Steel Hinge
Dimensions (L x W x H) 100 x 32 x 1.3 mm
Material Steel, blue galvanised
Length 100mm
Width 32mm
Height 1.3mm

Reviews

Be the first to submit a review

Trustpilot