Toolcraft 890701 Narrow Hinges 30mm Steel Bright Galvanised 1pc

MPN
890701
Brand
Toolcraft
EAN-13
2050001209481
Order Code
07-7217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 12 in stockFurther 289 despatched in 4 working days

Toolcraft manufactures the narrow 30 mm steel hinge, which is bright galvanised for corrosion resistance. This single-piece hinge is ideal for small doors or panels, requiring durable and discreet hardware. Typical applications include cabinet doors, small boxes, or lightweight furniture.
Type Steel Hinge
Dimensions (L x W x H) 30 x 22 x 0.9 mm
Material Steel, bright galvanised.
Length 30mm
Width 22mm
Height 0.9mm

Reviews

Be the first to submit a review

Trustpilot