Toolcraft 890697 Hinge 60mm Steel Blue Galvanised 1pc

MPN
890697
Brand
Toolcraft
EAN-13
2050001209443
Order Code
07-7215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 550 in stock

Toolcraft manufactures blue galvanised steel hinges measuring 60 mm in width. This durable product is designed for reliable performance in both household and industrial settings. Typical applications include doors, cabinets, or any fixtures requiring sturdy hinge support.
Type Steel Hinge
Dimensions (L x W x H) 60 x 22.5 x 1.3 mm
Material Steel, blue galvanised
Length 60mm
Width 22.5mm
Height 1.3mm

Reviews

Be the first to submit a review

Trustpilot