Toolcraft 890703 Narrow Hinges 40mm Steel Blue Galvanised 1pc

MPN
890703
Brand
Toolcraft
EAN-13
2050001209498
Order Code
07-7218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockFurther 172 despatched in 4 working days

Toolcraft manufactures narrow hinges made of 40 mm steel with a blue galvanised finish, available as a single piece. The hinge is durable and corrosion-resistant, making it ideal for small doors or cabinets. It offers a reliable solution for securely attaching and moving parts in furniture applications.
Type Steel Hinge
Dimensions (L x W x H) 40 x 26 x 0.9 mm
Material Steel, blue galvanised
Length 40mm
Width 26mm
Height 0.9mm

Reviews

Be the first to submit a review

Trustpilot