Texas Instruments SN74HC240N Logic IC Buffer Driver Tube Logic ICs Buffers |
17-7390
|
|
Despatched within 4 working days - 48 in stock
|
5+ £1.10
Price per unit Ex VAT
|
SN74HC |
Octal Buffers and Line Drivers, 3-state outputs |
-40 to +85°C |
PDIP (N) |
Through-hole mounting |
85°C |
-40°C |
Logic IC - Buffer, driver |
Texas Instruments SN74HC541N Logic IC Buffer driver Tube Logic IC |
17-7393
|
|
Despatched within 4 working days - 44 in stock
|
5+ £1.20
Price per unit Ex VAT
|
SN74HC541 |
Octal Buffers and Line Drivers, 3-state outputs |
-40 to +85°C |
PDIP (N) |
Through-hole mounting |
85°C |
-40°C |
Logic IC - Buffer, driver |
Texas Instruments SN74HCT125DR Logic IC Buffer Driver Tape on Full Reel |
17-7397
|
|
Despatched within 4 working days - 71 in stock
|
20+ £0.359
Price per unit Ex VAT
|
SN74HCT125 |
Quad Bus Buffer Gates |
-40 to +85°C |
SOIC (D) |
PCB mount |
85°C |
-40°C |
Logic IC - Buffer, driver |
Texas Instruments SN74HCT245DWR Buffer driver Logic IC Tape Full reel |
17-7404
|
|
Despatched within 4 working days - 90 in stock
|
10+ £0.754
Price per unit Ex VAT
|
SN74HCT245 |
Octal Bus Transceiver |
-40 to +85°C |
SOIC (DW) |
PCB mount |
85°C |
-40°C |
Logic IC - Buffer, driver |
Texas Instruments SN74HCT245N Logic IC Buffer Driver Tube for signal integrity |
17-7405
|
|
Despatched within 4 working days - 192 in stock
|
5+ £0.598
Price per unit Ex VAT
|
SN74HCT245 |
Octal Bus Transceiver |
-40 to +85°C |
PDIP (N) |
Through-hole mounting |
85°C |
-40°C |
Logic IC - Buffer, driver |
Texas Instruments SN74HCT540N Buffer Driver Logic IC Tube |
17-7409
|
|
Despatched within 4 working days - 36 in stock
|
5+ £0.838
Price per unit Ex VAT
|
SN74HCT540 |
|
|
|
Through-hole mounting |
85°C |
-40°C |
Logic IC - Buffer, driver |
Texas Instruments SN74HCT541N Buffer driver Logic IC Driver Tube |
17-7410
|
|
Despatched within 4 working days - 44 in stock
|
10+ £0.778
Price per unit Ex VAT
|
SN74HCT541 |
|
|
|
Through-hole mounting |
85°C |
-40°C |
Logic IC - Buffer, driver |