Texas Instruments SN74HCT541N Buffer driver Logic IC Driver Tube

Order Code:

17-7410

Brand: Texas Instruments MPN: SN74HCT541N EAN-13: 2050009607579
Qty Unit Price (Ex VAT)
10+ £0.762
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
44 in stock, despatched in 4 working days

Texas Instruments SN74HCT541N offers a robust solution for buffering and driving logic signals. This product, also known by the alternate description 2993684, is a high-speed CMOS logic buffer/driver with 3-state outputs designed for operation at a wide range of voltage levels from 4.5 to 5.5 volts. It is characterised by its low power consumption and compatibility with TTL-voltage levels, making it an ideal choice for digital circuits requiring signal amplification and isolation. With its symmetrical output characteristics, engineers typically integrate this component into data buses, address buses, and memory systems where high drive capability and low input current are critical. The SN74HCT541N provides the reliable interface needed in applications where multiple subsystems communicate effectively within digital electronics and telecommunications.
Mounting Type Through-hole mounting
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Logic IC - Buffer, driver
Series SN74HCT541
Type SN74HCT541N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot