Texas Instruments SN74HCT540N Buffer Driver Logic IC Tube

MPN
SN74HCT540N
EAN-13
2050009607722
Order Code
17-7409
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.838
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Texas Instruments SN74HCT540N is a high-performance octal buffer/driver integrated circuit, designated under the alternate description 3016912. This product is part of the 74HCT series, known for its ability to offer TTL-compatible inputs with high noise immunity. Featuring an inverting output configuration, the SN74HCT540N operates across a wide supply voltage range of 4.5 V to 5.5 V and can drive up to 15 LS-TTL loads. The devices characteristics make it suitable for applications requiring the control and manipulation of data signals, frequently employed in memory address driving, clock buffer, and bus interface logic within digital systems. Its standardised pin configuration and reliable performance make it a valuable component for engineers designing in varied logic and digital circuit environments.
Logic IC Base Number SN74HCT540
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Type Logic IC - Buffer, driver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot