Texas Instruments SN74HCT125DR Logic IC Buffer Driver Tape on Full Reel

MPN
SN74HCT125DR
EAN-13
2050009610944
Order Code
17-7397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.359
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Texas Instruments SN74HCT125DR is a versatile logic IC buffer/driver that operates as a quad buffer line driver with 3-state outputs, suitable for a range of digital circuit applications. This product, also referred to by the alternate description 2994032, is designed to manage data flow by isolating different circuit stages or driving capacitive loads. The device operates over a voltage range of 4.5 V to 5.5 V, making it compatible with standard 5 V systems. It is commonly used in signal buffering, bus driving, and data communication tasks where low power consumption and precise signal handling are crucial. The SN74HCT125DR comes packaged in a convenient tape-on full reel format for efficient automated assembly, making it an ideal choice for industrial applications and high-volume manufacturing processes.
Logic IC Base Number SN74HCT125
Logic IC Function Quad Bus Buffer Gates
Operating Temperature Range -40 to +85°C
Package/Case SOIC (D)
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Type Logic IC - Buffer, driver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot