Texas Instruments SN74HCT245DWR Buffer driver Logic IC Tape Full reel

MPN
SN74HCT245DWR
EAN-13
2050009619183
Order Code
17-7404
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.754
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Texas Instruments SN74HCT245DWR is a buffer driver logic integrated circuit designed for high-performance digital systems where signal integrity and speed are critical. This product is part of the widely used SN74HCT series, known for its ability to provide low power consumption without compromising performance. The IC features eight line transceivers with three-state outputs, allowing it to effectively manage data buses and signal transmission in complex circuits. Operating with a voltage range of 4.5 V to 5.5 V, it ensures reliable operation within standard logic levels compatible with CMOS technology. Typical applications include memory interfacing, bus-driving, and logic-level translation in microprocessor-based systems.
Logic IC Base Number SN74HCT245
Logic IC Function Octal Bus Transceiver
Operating Temperature Range -40 to +85°C
Package/Case SOIC (DW)
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Type Logic IC - Buffer, driver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot